- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- DZ25B
DZ25B
Philmore Mfg.
Hood 180° B Shell Size Die Cast Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Hood 180° B Shell Size Die Cast Bulk
Search Keywords: DZ25B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:DZ25B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:B
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
2
$9.20
5
$6.44
10
$6.31
25
$5.40
50
$5.29
100
$5.00
250 +
$4.79
Click for Quote
Log in
to unlock special pricing