- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DPC25B
DPC25B
Philmore Mfg.
Conn D-Subminiature M 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature M 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Bulk
Search Keywords: DPC25B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:DPC25B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Crimp
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,746
can ship
Minimum Order Quantity:
25
1 Week
can ship
6/10/26
Price (USD)
Qty
Unit Price
25
$0.870
50
$0.667
100
$0.654
250
$0.548
500
$0.537
1,000
$0.507
2,500 +
$0.479
Click for Quote
Log in
to unlock special pricing