- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DPC15B
DPC15B
Philmore Mfg.
Conn D-Subminiature M 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature M 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Bulk
Search Keywords: DPC15B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:DPC15B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Crimp
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
120
can ship
Minimum Order Quantity:
50
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
50
$0.923
250
$0.750
500
$0.748
1,000
$0.716
2,500
$0.658
5,000
$0.656
7,500
$0.640
10,000 +
$0.638
Click for Quote
Log in
to unlock special pricing