- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DPC15
DPC15
Philmore Mfg.
Conn D-Subminiature M 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature M 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Bulk
Search Keywords: DPC15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:DPC15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Crimp
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$4.125
10
$3.750
50
$3.150
250
$2.910
500
$2.790
1,000
$2.670
2,500
$2.600
5,000
$2.530
7,500 +
$2.500
Click for Quote
Log in
to unlock special pricing
Alternative Packaging