- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DP9B
Philmore Mfg.
DP9B
The DP9B is a 9-pin, male, solder-type D-Subminiature connector supplied in a bulk package.
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
The DP9B is a 9-pin, male, solder-type D-Subminiature connector supplied in a bulk package.
Search Keywords: DP9B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | DP9B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | M |
| Termination Method: | Solder Cup |
| Shell Size: | E |
| Number of Contacts: | 9 |
| Contact Plating: | Gold |
Product Guides
+
Frequently Asked Questions
Is DP9B RoHS compliant?
Yes, DP9B is RoHS compliant.
What is the lead time for DP9B?
The standard lead time for DP9B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$0.734
50
$0.562
100
$0.552
250
$0.542
500
$0.465
1,000
$0.446
2,500 +
$0.429
Click for Quote
Log in
to unlock special pricing