- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DP9
DP9
Philmore Mfg.
Conn D-Subminiature M 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature M 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
Search Keywords: DP9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:DP9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Solder Cup
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$2.255
10
$2.050
25
$1.540
50
$1.510
100
$1.480
250
$1.250
500
$1.190
1,000 +
$1.140
Click for Quote
Log in
to unlock special pricing