Available Replacements
代替パッケージ
DP37B DP37B Philmore Mfg.
DP37B

Philmore Mfg.

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

DP37

Conn D-Subminiature M 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature M 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port
Search Keywords: DP37
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: DP37
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: M
Termination Method: Solder Cup
Shell Size: C
Number of Contacts: 37
Contact Plating: Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DP37 RoHS compliant?
Yes, DP37 is RoHS compliant.
What is the lead time for DP37?
The standard lead time for DP37 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.7302
10
$2.4820
25
$2.4460
50
$2.4110
100
$2.2920
250
$2.2520
500
$2.2320
1,000 +
$2.1920
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!