- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- DMT9B
DMT9B
Philmore Mfg.
Hood 180° E Shell Size Plastic Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Hood 180° E Shell Size Plastic Bulk
Search Keywords: DMT9B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:DMT9B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:E
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/11/26
Price (USD)
Qty
Unit Price
10
$1.92
25
$1.44
50
$1.41
100
$1.39
250
$1.17
500
$1.12
1,000 +
$1.07
Click for Quote
Log in
to unlock special pricing