- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DJC25B
DJC25B
Philmore Mfg.
Conn D-Subminiature F 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature F 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Bulk
Search Keywords: DJC25B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:DJC25B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Crimp
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$1.375
25
$1.250
250
$1.016
500
$0.970
1,000
$0.929
2,500
$0.890
5,000
$0.867
7,500
$0.864
10,000 +
$0.855
Click for Quote
Log in
to unlock special pricing