- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DJ9B
DJ9B
Philmore Mfg.
Conn D-Subminiature F 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature F 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port Bulk
Search Keywords: DJ9B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:DJ9B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Solder Cup
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
50
$0.5385
500
$0.4375
1,000
$0.4179
2,500
$0.4000
5,000
$0.3836
7,500
$0.3826
10,000
$0.3733
15,000 +
$0.3724
Click for Quote
Log in
to unlock special pricing
Alternative Packaging