Available Replacements
Alternatif paketleme
DJ37 DJ37 Philmore Mfg.
DJ37

Philmore Mfg.

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

DJ37B

Conn D-Subminiature F 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Conn D-Subminiature F 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port Bulk
Search Keywords: DJ37B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: DJ37B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: F
Termination Method: Solder Cup
Shell Size: C
Number of Contacts: 37
Contact Plating: Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DJ37B RoHS compliant?
Yes, DJ37B is RoHS compliant.
What is the lead time for DJ37B?
The standard lead time for DJ37B is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
604 can ship
Minimum Order Quantity:
10
1 Week can ship 11/13/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.232
25
$1.711
50
$1.679
100
$1.648
250
$1.411
500
$1.351
1,000 +
$1.301
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!