Available Replacements
Alternative Packaging
DJ37B DJ37B Philmore Mfg.
DJ37B

Philmore Mfg.

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

DJ37

Conn D-Subminiature F 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature F 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port Bulk
Search Keywords: DJ37
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: DJ37
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: F
Termination Method: Solder Cup
Shell Size: C
Number of Contacts: 37
Contact Plating: Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DJ37 RoHS compliant?
Yes, DJ37 is RoHS compliant.
What is the lead time for DJ37?
The standard lead time for DJ37 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4 can ship
Minimum Order Quantity:
10
1 Week can ship 11/13/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.8566
10
$3.5060
25
$2.7960
50
$2.7530
100
$2.3960
250
$2.3160
500
$2.2660
1,000 +
$2.1760
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!