Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

DJ25B

The DJ25B is a 25-pin, female, solder-type D-subminiature connector for wire termination.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
The DJ25B is a 25-pin, female, solder-type D-subminiature connector for wire termination.
Search Keywords: DJ25B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: DJ25B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: F
Termination Method: Solder Cup
Shell Size: B
Number of Contacts: 25
Contact Plating: Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DJ25B RoHS compliant?
Yes, DJ25B is RoHS compliant.
What is the lead time for DJ25B?
The standard lead time for DJ25B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.197
50
$1.175
100
$1.154
250
$0.995
500
$0.956
1,000
$0.920
2,500 +
$0.887
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!