- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DJ25
DJ25
Philmore Mfg.
Conn D-Subminiature F 25 POS Solder Cup ST Cable Mount 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature F 25 POS Solder Cup ST Cable Mount 25 Terminal 1 Port
Search Keywords: DJ25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:DJ25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Solder Cup
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$2.20
25
$1.65
50
$1.62
100
$1.59
250
$1.34
500
$1.28
1,000 +
$1.23
Click for Quote
Log in
to unlock special pricing