- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DE9
DE9
Philmore Mfg.
Hood 180° E Shell Size Polyvinyl Chloride
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hood 180° E Shell Size Polyvinyl Chloride
Search Keywords: DE9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:DE9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
22
can ship
Stock lot only:
1
Minimum Order Quantity:
25
1 Week
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$1.0538
25
$0.9580
50
$0.9390
100
$0.9200
250
$0.8580
500
$0.8380
1,000
$0.8200
2,500 +
$0.8040
Click for Quote
Log in
to unlock special pricing