- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- CAT5300
CAT5300
Philmore Mfg.
Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port
Search Keywords: CAT5300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:CAT5300
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8544421000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6 Packages
can ship
Minimum Order Quantity:
25 Packages
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$2.541
25
$2.310
100
$1.880
250
$1.790
500
$1.740
1,000
$1.640
2,500
$1.600
5,000
$1.560
7,500 +
$1.550
Click for Quote
Log in
to unlock special pricing
Alternative Packaging