- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- CAT5128B
CAT5128B
Philmore Mfg.
Conn Modular Coupler F/F 8/8 POS ST Panel Mount 1/1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Coupler F/F 8/8 POS ST Panel Mount 1/1 Port
Search Keywords: CAT5128B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:CAT5128B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Coupler
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:F/F
-
Number of Contacts:8/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$3.29
50
$2.94
100
$2.90
250
$2.83
500
$2.76
1,000
$2.71
2,500
$2.67
5,000 +
$2.63
Click for Quote
Log in
to unlock special pricing