- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- CAT5128
CAT5128
Philmore Mfg.
Conn Modular Coupler F/F 8/8 POS ST Panel Mount 1/1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Coupler F/F 8/8 POS ST Panel Mount 1/1 Port
Search Keywords: CAT5128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:CAT5128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Coupler
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:F/F
-
Number of Contacts:8/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$5.10
10
$5.00
25
$4.90
50
$4.14
100
$3.96
250 +
$3.84
Click for Quote
Log in
to unlock special pricing