- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- CA66B
Available Replacements
Alternatif paketleme
Philmore Mfg.
CA66B
Cable Assembly Patch Cord 1.828m 3.5mm Mono to 3.5mm Mono M-M
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Cable Assembly Patch Cord 1.828m 3.5mm Mono to 3.5mm Mono M-M
Search Keywords: CA66B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | CA66B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Length: | 1.828 m |
| Cable Type: | Patch Cord |
Product Guides
+
Frequently Asked Questions
Is CA66B discontinued?
Yes, CA66B from Philmore Mfg. is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CA66B?
The recommended replacement for CA66B is 44-026B from Philmore Mfg., available from OnlineComponents.com.
Is CA66B RoHS compliant?
Yes, CA66B is RoHS compliant.
What is the lead time for CA66B?
The standard lead time for CA66B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.