- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- CA66
Philmore Mfg.
CA66
Cable Assembly Patch Cord 1.828m 3.5mm Mono to 3.5mm Mono M-M
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | CA66 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Type: | Patch Cord |
| Cable Length: | 1.828 m |
-
This product is discontinued, but still in stock.
-