- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- CA62B
CA62B
Philmore Mfg.
Cable Assembly Patch Cord 1.828m 3.5mm Mono to 1/4" Mono M-M
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Patch Cord 1.828m 3.5mm Mono to 1/4" Mono M-M
Search Keywords: CA62B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:CA62B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1.828 m
-
Cable Type:Patch Cord
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
297
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$5.87
50
$4.77
100
$4.55
250
$4.36
500
$4.18
1,000
$4.07
2,500
$3.96
5,000 +
$3.91
Click for Quote
Log in
to unlock special pricing
Alternative Packaging