- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- CA48B
CA48B
Philmore Mfg.
Cable Assembly Audio 1.828m 3.5mm Mono M
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Audio 1.828m 3.5mm Mono M
Search Keywords: CA48B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:CA48B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Audio
-
Cable Length:1.828 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
375
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
10
$2.69
100
$2.19
250
$2.09
500
$2.03
1,000
$1.92
2,500
$1.87
5,000
$1.82
7,500 +
$1.79
Click for Quote
Log in
to unlock special pricing
Alternative Packaging