- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- CA33B
CA33B
Philmore Mfg.
Cable Assembly Audio 1.828m 3.5mm Stereo to 2(RCA) M-M/M
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Audio 1.828m 3.5mm Stereo to 2(RCA) M-M/M
Search Keywords: CA33B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:CA33B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1.828 m
-
Cable Type:Audio
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
510
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$5.96
10
$5.84
25
$5.72
50
$4.84
100
$4.63
250 +
$4.43
Click for Quote
Log in
to unlock special pricing