Available Replacements
Альтернативная упаковка
CA33B CA33B Philmore Mfg.
CA33B

Philmore Mfg.

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

CA33

Cable Assembly Audio 1.828m 3.5mm Stereo to 2(RCA) M-M/M

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly Audio 1.828m 3.5mm Stereo to 2(RCA) M-M/M
Search Keywords: CA33
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: CA33
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Type: Audio
Cable Length: 1.828 m
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CA33 RoHS compliant?
Yes, CA33 is RoHS compliant.
What is the lead time for CA33?
The standard lead time for CA33 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19 can ship
Minimum Order Quantity:
2
1 Week can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$7.31
5
$6.95
10
$6.60
25
$6.27
50
$5.96
100
$5.66
250 +
$5.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!