- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- CA12
Philmore Mfg.
CA12
Cable Assembly Audio 1.828m 2(RCA) to 2(RCA) PL-PL
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Audio 1.828m 2(RCA) to 2(RCA) PL-PL
Search Keywords: CA12
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | CA12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Type: | Audio |
| Cable Length: | 1.828 m |
Product Guides
+
Frequently Asked Questions
Is CA12 RoHS compliant?
Yes, CA12 is RoHS compliant.
What is the lead time for CA12?
The standard lead time for CA12 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
2
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2
$10.61
5
$10.08
10
$9.58
25
$9.10
50
$8.64
100
$8.21
250 +
$7.80
Click for Quote
Log in
to unlock special pricing