- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- C310B
C310B
Philmore Mfg.
Conn D-Subminiature Adapter F/F 25/25 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature Adapter F/F 25/25 POS ST 1 Port
Search Keywords: C310B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:C310B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F/F
-
Termination Method:N/A
-
Shell Size:B/B
-
Number of Contacts:25/25
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
368
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$4.86
10
$4.62
25
$4.53
50
$3.75
100
$3.74
250
$3.48
500 +
$3.29
Click for Quote
Log in
to unlock special pricing