Available Replacements
Alternatif paketleme
C308 C308 Philmore Mfg.
C308

Philmore Mfg.

In Stock: 16

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

C308B

Conn D-Subminiature Adapter M/M 25/25 POS ST 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Conn D-Subminiature Adapter M/M 25/25 POS ST 1 Port
Search Keywords: C308B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: C308B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: UN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature Adapter
Body Orientation: Straight
Gender: M/M
Shell Size: B/B
Number of Contacts: 25/25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C308B RoHS compliant?
Yes, C308B is RoHS compliant.
What is the lead time for C308B?
The standard lead time for C308B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.247
10
$5.004
25
$4.912
50
$4.134
100
$4.124
250
$3.864
500 +
$3.674
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!