Available Replacements
Alternatif paketleme
C308B C308B Philmore Mfg.
C308B

Philmore Mfg.

In Stock: 50

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

C308

Conn D-Subminiature Adapter M/M 25/25 POS ST 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature Adapter M/M 25/25 POS ST 1 Port
Search Keywords: C308
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: C308
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature Adapter
Body Orientation: Straight
Gender: M/M
Shell Size: B/B
Number of Contacts: 25/25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C308 RoHS compliant?
Yes, C308 is RoHS compliant.
What is the lead time for C308?
The standard lead time for C308 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.065
10
$5.959
25
$5.855
50
$5.075
100
$4.875
250 +
$4.765
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!