- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- C300B
C300B
Philmore Mfg.
Conn D-Subminiature Adapter M/M 9/9 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature Adapter M/M 9/9 POS ST 1 Port
Search Keywords: C300B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:C300B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M/M
-
Termination Method:N/A
-
Shell Size:E/E
-
Number of Contacts:9/9
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$3.58
10
$2.69
25
$2.64
50
$2.58
100
$2.19
250
$2.09
500 +
$2.03
Click for Quote
Log in
to unlock special pricing