- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- C199B
C199B
Philmore Mfg.
Cable Assembly RS-232 7.62m 28AWG 25 POS D-Sub to 25 POS D-Sub M-F
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly RS-232 7.62m 28AWG 25 POS D-Sub to 25 POS D-Sub M-F
Search Keywords: C199B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:C199B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:RS-232
-
Cable Length:7.62 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$12.07
25
$10.94
50
$10.45
100
$10.14
250
$9.59
500
$9.33
1,000 +
$9.19
Click for Quote
Log in
to unlock special pricing