- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- C197B
C197B
Philmore Mfg.
Cable Assembly RS-232 15.24m 18AWG 25 POS D-Sub to 25 POS D-Sub M-M
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly RS-232 15.24m 18AWG 25 POS D-Sub to 25 POS D-Sub M-M
Search Keywords: C197B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:C197B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:15.24 m
-
Cable Type:RS-232
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$14.57
25
$13.20
50
$12.61
100
$12.07
250
$11.58
500
$11.27
1,000 +
$11.12
Click for Quote
Log in
to unlock special pricing