- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- C196B
C196B
Philmore Mfg.
Cable Assembly RS-232 3.048m 18AWG 25 POS D-Sub to 25 POS D-Sub M-M
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly RS-232 3.048m 18AWG 25 POS D-Sub to 25 POS D-Sub M-M
Search Keywords: C196B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:C196B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:3.048 m
-
Cable Type:RS-232
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
135
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$6.63
25
$5.56
100
$5.15
250
$4.93
500
$4.73
1,000
$4.60
2,500
$4.48
5,000 +
$4.42
Click for Quote
Log in
to unlock special pricing
Alternative Packaging