- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- C192B
C192B
Philmore Mfg.
Cable Assembly RS-232 1.828m 28AWG 25 POS D-Sub to 25 POS D-Sub M-F
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly RS-232 1.828m 28AWG 25 POS D-Sub to 25 POS D-Sub M-F
Search Keywords: C192B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:C192B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1.828 m
-
Cable Type:RS-232
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
42
can ship
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$15.14
5
$10.60
10
$10.39
25
$9.61
50
$9.18
100
$8.91
250 +
$8.42
Click for Quote
Log in
to unlock special pricing