- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- C188B
Philmore Mfg.
C188B
Cable Assembly RS-232 1.828m 28AWG 9 POS D-Sub to 9 POS D-Sub M-M
View Datasheet Accessories
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description
+
Cable Assembly RS-232 1.828m 28AWG 9 POS D-Sub to 9 POS D-Sub M-M
Search Keywords: C188B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:C188B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:RS-232
-
Cable Length:1.828 m
Product Guides
+
Frequently Asked Questions
Is C188B discontinued?
Yes, C188B from Philmore Mfg. is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is C188B RoHS compliant?
Yes, C188B is RoHS compliant.
What is the lead time for C188B?
The standard lead time for C188B is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.