- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- C114B
C114B
Philmore Mfg.
Conn Gender Changer Adapter F/F 36/36 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Gender Changer Adapter F/F 36/36 POS ST 1 Port
Search Keywords: C114B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:C114B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Gender Changer Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F/F
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Contacts:36/36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
103
can ship
1 Week
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$15.07
5
$11.33
10
$11.10
25
$10.27
50
$9.81
100 +
$9.52
Click for Quote
Log in
to unlock special pricing