- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- BE240
Philmore Mfg.
BE240
AC/DC Adapter - Wall Mount - 9.6 Watts: Selectable 3/4.5/6/7.5/9/12V @ 0.8A - Intch Output Connectors - NA Input Blades
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:BE240
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
CoC Tier:No
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:120
-
Dimension:Not Specified
-
Adapter Color:Black
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:Not Specified