- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- BE227
Philmore Mfg.
BE227
AC/DC Adapter - Wall Mount - 6 Watts: Selectable 3/4.5/6/7.5/9/12V @ 0.5A - Intch Output Connectors - NA Input Blades
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:BE227
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
AC Input Current - Maximum:Not Specified
-
Adapter Color:Black
-
Dimension:Not Specified
-
CoC Tier:No
-
DC Input Voltage:Not App
-
AC Input Voltage:120
-
AC Input Current - Typical:Not Specified