- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- B7025
Philmore Mfg.
B7025
Circuit Breaker Thermal 1Pole 25A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Thermal 1Pole 25A 250VAC
Search Keywords: B7025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:B7025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:25 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Screw Mount
Product Guides
+
Frequently Asked Questions
Is B7025 RoHS compliant?
Yes, B7025 is RoHS compliant.
What is the lead time for B7025?
The standard lead time for B7025 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
5
1 Week
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$6.930
10
$6.828
25
$6.728
50
$5.970
100
$5.790
250 +
$5.670
Click for Quote
Log in
to unlock special pricing