Available Replacements
Alternative Packaging
B7015 B7015 Philmore Mfg.
B7015

Philmore Mfg.

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

B7015B

The B7015B is a single-pole, 15A push-button thermal circuit breaker designed for supplementary circuit protection.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
The B7015B is a single-pole, 15A push-button thermal circuit breaker designed for supplementary circuit protection.
Search Keywords: B7015B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    B7015B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermal
  • Voltage Rating:
    250 VAC
  • Number of Poles:
    1
  • Current Rating:
    15 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    N/A
  • Mounting:
    Screw Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B7015B RoHS compliant?
Yes, B7015B is RoHS compliant.
What is the lead time for B7015B?
The standard lead time for B7015B is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20 can ship
Minimum Order Quantity:
5
1 Week can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.824
10
$4.606
25
$4.523
50
$3.836
100
$3.826
250
$3.596
500 +
$3.426
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!