- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- B7010
Philmore Mfg.
B7010
Circuit Breaker Thermal 1Pole 10A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Thermal 1Pole 10A 250VAC
Search Keywords: B7010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:B7010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Thermal
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Screw Mount
Product Guides
+
Frequently Asked Questions
Is B7010 RoHS compliant?
Yes, B7010 is RoHS compliant.
What is the lead time for B7010?
The standard lead time for B7010 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$5.703
10
$5.455
25
$5.361
50
$4.575
100
$4.565
250
$4.295
500 +
$4.105
Click for Quote
Log in
to unlock special pricing