Available Replacements
Alternative Packaging
B7007 B7007 Philmore Mfg.
B7007

Philmore Mfg.

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

B7007B

Circuit Breaker Thermal 1Pole 7A 250VAC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal 1Pole 7A 250VAC
Search Keywords: B7007B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    B7007B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermal
  • Voltage Rating:
    250 VAC
  • Number of Poles:
    1
  • Current Rating:
    7 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    N/A
  • Mounting:
    Screw Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B7007B RoHS compliant?
Yes, B7007B is RoHS compliant.
What is the lead time for B7007B?
The standard lead time for B7007B is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
173 can ship
Minimum Order Quantity:
5
1 Week can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.691
10
$4.474
25
$4.391
50
$3.704
100
$3.694
250
$3.464
500 +
$3.294
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!