- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 999-95
999-95
Philmore Mfg.
RG59/U Cable 18 Inch Adaptor Cable with 999 Coupler on Each End
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG59/U Cable 18 Inch Adaptor Cable with 999 Coupler on Each End
Search Keywords: 99995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:999-95
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$17.128
5
$13.175
10
$12.935
25
$12.055
50
$11.565
100 +
$11.265
Click for Quote
Log in
to unlock special pricing