Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

989

Conn BNC M ST Cable Mount Gold

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn BNC M ST Cable Mount Gold
Search Keywords: 989
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 989
Unit of Measure: Per Each
RoHS: No
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Gender: M
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: RG6/U Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 989 RoHS compliant?
No, 989 is not RoHS compliant.
What is the lead time for 989?
The standard lead time for 989 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.902
10
$3.110
25
$3.062
50
$2.890
100
$2.846
250
$2.800
500 +
$2.760
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!