- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 984B
984B
Philmore Mfg.
Conn BNC F ST Cable Mount Nickel Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC F ST Cable Mount Nickel Bulk
Search Keywords: 984B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:984B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
108
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/11/26
Price (USD)
Qty
Unit Price
5
$3.71
10
$2.79
25
$2.73
50
$2.68
100
$2.27
250
$2.16
500 +
$2.10
Click for Quote
Log in
to unlock special pricing