- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 983
983
Philmore Mfg.
Conn BNC M ST Cable Mount Nickel
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn BNC M ST Cable Mount Nickel
Search Keywords: 983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:983
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG6/U Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$3.069
10
$2.790
100
$2.270
250
$2.160
500
$2.100
1,000
$1.990
2,500
$1.930
5,000
$1.880
7,500 +
$1.860
Click for Quote
Log in
to unlock special pricing