- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 981NPB
981NPB
Philmore Mfg.
Conn BNC Adapter F/F/F T Style Nickel Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC Adapter F/F/F T Style Nickel Bulk
Search Keywords: 981NPB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:981NPB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F/F
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
80
can ship
Minimum Order Quantity:
2
1 Week
can ship
6/10/26
Price (USD)
Qty
Unit Price
2
$9.31
5
$6.52
10
$6.39
25
$5.47
50
$5.36
100
$5.06
250 +
$4.84
Click for Quote
Log in
to unlock special pricing