- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 980RAB
980RAB
Philmore Mfg.
Conn BNC M 50Ohm Crimp RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC M 50Ohm Crimp RA Cable Mount
Search Keywords: 980RAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:980RAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$3.83
10
$2.88
25
$2.82
50
$2.77
100
$2.34
250
$2.24
500 +
$2.17
Click for Quote
Log in
to unlock special pricing