- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 980
980
Philmore Mfg.
Conn BNC M ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn BNC M ST Panel Mount Gold
Search Keywords: 980
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:980
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:RG59 Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
10
$4.23
50
$3.44
100
$3.43
250
$3.19
500
$3.01
1,000
$3.00
2,500
$2.86
5,000 +
$2.82
Click for Quote
Log in
to unlock special pricing
Alternative Packaging