- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 978
978
Philmore Mfg.
Conn BNC-Type F Adapter F/F ST Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC-Type F Adapter F/F ST Nickel
Search Keywords: 978
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:978
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC-Type F Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$3.729
10
$3.390
50
$2.870
250
$2.670
500
$2.560
1,000
$2.470
2,500
$2.400
5,000
$2.350
7,500 +
$2.320
Click for Quote
Log in
to unlock special pricing