- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 977
977
Philmore Mfg.
Conn BNC F ST Cable Mount Nickel
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn BNC F ST Cable Mount Nickel
Search Keywords: 977
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:977
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG58/U Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$3.597
10
$3.270
50
$2.740
250
$2.540
500
$2.430
1,000
$2.330
2,500
$2.270
5,000
$2.210
7,500 +
$2.180
Click for Quote
Log in
to unlock special pricing